Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No010818068Copy
Manufacturer Standard Lead Time1 weeks
Order Code4065081
Product RangeROSE Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY458.340 (CNY517.9242) |
| 5+ | CNY403.490 (CNY455.9437) |
| 10+ | CNY378.790 (CNY428.0327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY458.34 (CNY517.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No010818068Copy
Manufacturer Standard Lead Time1 weeks
Order Code4065081
Product RangeROSE Series
Technical Datasheet
External Height - Metric57mm
External Depth - Metric80mm
IP RatingIP66
NEMA Rating-
Product RangeROSE Series
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Technical Specifications
External Height - Metric
57mm
IP Rating
IP66
Product Range
ROSE Series
Configurable
No
External Depth - Metric
80mm
NEMA Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
