Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.800 (CNY222.384) |
| 5+ | CNY168.270 (CNY190.1451) |
| 10+ | CNY157.260 (CNY177.7038) |
| 20+ | CNY145.850 (CNY164.8105) |
| 50+ | CNY134.440 (CNY151.9172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.80 (CNY222.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
External Height - Metric
30mm
External Depth - Metric
50mm
Body Colour
Silver Grey
SVHC
No SVHC (23-Jan-2024)
External Width - Metric
45mm
IP Rating
IP66
NEMA Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077566
