Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No26.11.0376Copy
Order Code2464965
Product RangeRoline - RJ45 Keystone
Also Known AsGTIN UPC EAN: 7611990110988
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.980 (CNY93.7674) |
| 10+ | CNY81.330 (CNY91.9029) |
| 100+ | CNY79.670 (CNY90.0271) |
| 250+ | CNY78.010 (CNY88.1513) |
| 500+ | CNY76.350 (CNY86.2755) |
| 1000+ | CNY74.690 (CNY84.3997) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.98 (CNY93.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No26.11.0376Copy
Order Code2464965
Product RangeRoline - RJ45 Keystone
Also Known AsGTIN UPC EAN: 7611990110988
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRoline - RJ45 Keystone
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 26.11.0376 is an 8P8C Cat6a, UTP unshielded RJ45 Keystone connector. Features gold-plated phosphor bronze contacts, ABS+PC housing and IDC/IDT termination.
- Straight in-line connections
- Suitable for 23-26AWG solid and stranded wire
- Tool free connection
- Colour Front: Black
- UL94V-2 Flammability rating
- -10 to 60°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
Roline - RJ45 Keystone
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
