Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No26.11.0342Copy
Order Code2506269
Also Known AsGTIN UPC EAN: 7611990170531
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.240 (CNY29.6512) |
| 10+ | CNY24.160 (CNY27.3008) |
| 100+ | CNY22.260 (CNY25.1538) |
| 250+ | CNY21.260 (CNY24.0238) |
| 500+ | CNY20.410 (CNY23.0633) |
| 1000+ | CNY19.540 (CNY22.0802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.24 (CNY29.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No26.11.0342Copy
Order Code2506269
Also Known AsGTIN UPC EAN: 7611990170531
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 26.11.0342 is an 8P8C Cat5e, UTP unshielded RJ45 Keystone connector. Features gold-plated phosphor bronze contacts, ABS+PC housing and IDC/IDT termination.
- Straight in-line connections
- Suitable for 22-26AWG solid and stranded wire
- Tool free connection
- Colour Front: Black
- UL94V-2 Flammability rating
- -10 to 60°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
