Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No21.15.0591Copy
Manufacturer Standard Lead Time30 weeks
Order Code2254558
Also Known AsGTIN UPC EAN: 7611990180004
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.010 (CNY91.5413) |
| 10+ | CNY76.710 (CNY86.6823) |
| 25+ | CNY72.210 (CNY81.5973) |
| 100+ | CNY61.170 (CNY69.1221) |
| 250+ | CNY58.970 (CNY66.6361) |
| 500+ | CNY56.060 (CNY63.3478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.01 (CNY91.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No21.15.0591Copy
Manufacturer Standard Lead Time30 weeks
Order Code2254558
Also Known AsGTIN UPC EAN: 7611990180004
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket Colour-
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 21.15.0591 is a 2m Flat UTP LAN Retractable Twisted Pair Cable with unshielded RJ-45 connectors and black PVC jacket. The cable is designed for a fast network connection without any cable hassle and ideal for travellers. The connector features transparent UL94V-2 polycarbonate housing, phosphor bronze with 40 to 60micro-inch nickel-plated contacts.
- 100Ω Impedance
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
2m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
-
Cable Length - Imperial
6.6ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
