Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No12.04.1088Copy
Manufacturer Standard Lead Time28 weeks
Order Code2807849
Also Known AsGTIN UPC EAN: 7611990179909
Your Part Number
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.220 (CNY203.6486) |
| 10+ | CNY176.620 (CNY199.5806) |
| 25+ | CNY173.020 (CNY195.5126) |
| 100+ | CNY169.410 (CNY191.4333) |
| 250+ | CNY165.810 (CNY187.3653) |
| 500+ | CNY162.200 (CNY183.286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.22 (CNY203.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No12.04.1088Copy
Manufacturer Standard Lead Time28 weeks
Order Code2807849
Also Known AsGTIN UPC EAN: 7611990179909
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
16.4ft
Jacket Colour
White
Product Range
-
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 12.04.1088
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215
