Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No12.02.1092Copy
Manufacturer Standard Lead Time33 weeks
Order Code3934112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.700 (CNY122.831) |
| 10+ | CNY96.340 (CNY108.8642) |
| 25+ | CNY92.630 (CNY104.6719) |
| 100+ | CNY88.930 (CNY100.4909) |
| 250+ | CNY83.980 (CNY94.8974) |
| 500+ | CNY76.580 (CNY86.5354) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.70 (CNY122.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No12.02.1092Copy
Manufacturer Standard Lead Time33 weeks
Order Code3934112
Technical Datasheet
Conversion TypeUSB to IEEE1284 Converter
Baud Rate-
Converter Connector TypeCentronics 36 Way Plug
Chip Type-
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conversion Type
USB to IEEE1284 Converter
Converter Connector Type
Centronics 36 Way Plug
Cable Length - Metric
1.8m
Product Range
-
Baud Rate
-
Chip Type
-
Cable Length - Imperial
5.9ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099
