Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No12.02.1091Copy
Manufacturer Standard Lead Time54 weeks
Order Code4208910
Your Part Number
97 In Stock
30 more incoming. You can reserve stock now
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY558.140 (CNY630.6982) |
| 5+ | CNY527.040 (CNY595.5552) |
| 10+ | CNY505.410 (CNY571.1133) |
| 25+ | CNY483.520 (CNY546.3776) |
| 50+ | CNY465.230 (CNY525.7099) |
| 100+ | CNY450.100 (CNY508.613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY558.14 (CNY630.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No12.02.1091Copy
Manufacturer Standard Lead Time54 weeks
Order Code4208910
Technical Datasheet
Connector to ConnectorUSB Type A Plug to USB Type A Receptacle
Cable Length - Metric150mm
Cable Length - Imperial5.9"
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
USB Type A Plug to USB Type A Receptacle
Cable Length - Imperial
5.9"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
150mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
