Print Page
Image is for illustrative purposes only. Please refer to product description.

30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.200 (CNY210.406) |
| 5+ | CNY184.030 (CNY207.9539) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.20 (CNY210.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.44.6012Copy
Order Code4141901
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HDMI A Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
