Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.09.4355Copy
Order Code2807763
Also Known AsGTIN UPC EAN: 7611990159062
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.630 (CNY52.6919) |
| 10+ | CNY44.520 (CNY50.3076) |
| 100+ | CNY44.380 (CNY50.1494) |
| 250+ | CNY44.240 (CNY49.9912) |
| 500+ | CNY42.270 (CNY47.7651) |
| 1000+ | CNY40.620 (CNY45.9006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.63 (CNY52.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.09.4355Copy
Order Code2807763
Also Known AsGTIN UPC EAN: 7611990159062
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type B3.5mm Stereo Jack Socket
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
3.5mm Stereo Jack Socket
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Alternatives for 11.09.4355
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
