Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.04.5791Copy
Order Code2547079
Also Known AsGTIN UPC EAN: 7611990134007
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.990 (CNY254.2387) |
| 10+ | CNY219.370 (CNY247.8881) |
| 25+ | CNY213.740 (CNY241.5262) |
| 100+ | CNY209.470 (CNY236.7011) |
| 250+ | CNY205.200 (CNY231.876) |
| 500+ | CNY200.920 (CNY227.0396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.99 (CNY254.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.04.5791Copy
Order Code2547079
Also Known AsGTIN UPC EAN: 7611990134007
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BHDMI A Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 11.04.5791 is a Mini DisplayPort Plug to HDMI A Plug Cable Assembly that features a black PVC cable. Overall length 2 m.
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HDMI A Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
