Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.04.5783Copy
Manufacturer Standard Lead Time32 weeks
Order Code2547077
Also Known AsGTIN UPC EAN: 7611990133697
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY302.150 (CNY341.4295) |
| 10+ | CNY294.640 (CNY332.9432) |
| 25+ | CNY287.110 (CNY324.4343) |
| 100+ | CNY281.380 (CNY317.9594) |
| 250+ | CNY275.640 (CNY311.4732) |
| 500+ | CNY269.890 (CNY304.9757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY302.15 (CNY341.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.04.5783Copy
Manufacturer Standard Lead Time32 weeks
Order Code2547077
Also Known AsGTIN UPC EAN: 7611990133697
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BHDMI A Plug
Cable Length - Imperial14.8ft
Cable Length - Metric4.5m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
14.8ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HDMI A Plug
Cable Length - Metric
4.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
