Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.04.5518Copy
Manufacturer Standard Lead Time34 weeks
Order Code2886304
Also Known AsGTIN UPC EAN: 7611990125524
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY559.740 (CNY632.5062) |
| 5+ | CNY548.660 (CNY619.9858) |
| 10+ | CNY537.580 (CNY607.4654) |
| 25+ | CNY526.490 (CNY594.9337) |
| 50+ | CNY515.420 (CNY582.4246) |
| 100+ | CNY504.330 (CNY569.8929) |
Price for:Each
Minimum: 1
Multiple: 1
CNY559.74 (CNY632.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.04.5518Copy
Manufacturer Standard Lead Time34 weeks
Order Code2886304
Also Known AsGTIN UPC EAN: 7611990125524
Technical Datasheet
Connector Type ADVI-D (Dual Link) Plug
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack, Yellow
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
DVI-D (Dual Link) Plug
Cable Length - Imperial
33ft
Jacket Colour
Black, Yellow
SVHC
No SVHC (04-Feb-2026)
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
10m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
