
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.120 (CNY241.9556) |
| 10+ | CNY209.840 (CNY237.1192) |
| 25+ | CNY205.560 (CNY232.2828) |
| 100+ | CNY201.280 (CNY227.4464) |
| 250+ | CNY197.000 (CNY222.610) |
| 500+ | CNY192.710 (CNY217.7623) |
Product Information
Product Overview
The 11.04.5503 is a 3m gold HDMI High Speed Cable with Ethernet. HDMI Ethernet channel adds high-speed networking to an HDMI link, allowing users to take full advantage of its IP-enabled device without a separate Ethernet cable. Audio return channel allows an HDMI-connected TV with a built-in tuner to send audio data upstream to a surround audio system, eliminating the need for a separate audio cable. The high quality cable made of golden metal connector housing and shell for better shielding, gold-plated contacts for higher durability and nylon-reinforced outer material for a better stability.
- 3D - Defines input/output protocols for major 3D video formats
- 1920 x 1080 Video resolution
- Cable with HDMI male connector on both sides
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
HDMI Plug
9.8ft
Black
No SVHC (04-Feb-2026)
HDMI Plug
3m
-
Technical Docs (1)
Alternatives for 11.04.5503
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
