
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.680 (CNY120.5484) |
| 10+ | CNY104.550 (CNY118.1415) |
| 100+ | CNY102.420 (CNY115.7346) |
| 250+ | CNY100.280 (CNY113.3164) |
| 500+ | CNY98.150 (CNY110.9095) |
| 1000+ | CNY96.020 (CNY108.5026) |
Product Information
Product Overview
The 11.04.5501 is a 1m black gold HDMI high speed Cable with Ethernet. The HDMI Ethernet channel adds high-speed networking to an HDMI link, allowing users to take full advantage of its IP-enabled device without a separate Ethernet cable. Audio return channel allows an HDMI-connected TV with a built-in tuner to send audio data upstream to a surround audio system, eliminating the need for a separate audio cable. The high quality cable made of golden metal connector housing and shell for better shielding, gold-plated contacts for higher durability and nylon-reinforced outer material for a better stability.
- 3D - Defines input/output protocols for major 3D video formats
- 1920 x 1080 Video resolution
- Cable with HDMI male connector on both sides
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
HDMI Plug
3.28ft
Black
No SVHC (04-Feb-2026)
HDMI Plug
1m
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
