Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.400 (CNY122.492) |
| 10+ | CNY105.120 (CNY118.7856) |
| 100+ | CNY101.350 (CNY114.5255) |
| 250+ | CNY99.330 (CNY112.2429) |
| 500+ | CNY97.310 (CNY109.9603) |
| 1000+ | CNY95.290 (CNY107.6777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.40 (CNY122.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.03.1040Copy
Order Code4208890
Technical Datasheet
Connector Type AMolex 4 Position Receptacle
Connector Type BSATA 15 Position Plug
Cable Length - Imperial7.9"
Cable Length - Metric200m
Jacket ColourMulti-coloured
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Molex 4 Position Receptacle
Cable Length - Imperial
7.9"
Jacket Colour
Multi-coloured
SVHC
No SVHC (04-Feb-2026)
Connector Type B
SATA 15 Position Plug
Cable Length - Metric
200m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
