Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.03.1021Copy
Manufacturer Standard Lead Time28 weeks
Order Code2807707
Also Known AsGTIN UPC EAN: 7611990199624
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.110 (CNY34.0243) |
| 10+ | CNY29.470 (CNY33.3011) |
| 100+ | CNY28.900 (CNY32.657) |
| 250+ | CNY28.320 (CNY32.0016) |
| 500+ | CNY27.740 (CNY31.3462) |
| 1000+ | CNY27.160 (CNY30.6908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.11 (CNY34.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.03.1021Copy
Manufacturer Standard Lead Time28 weeks
Order Code2807707
Also Known AsGTIN UPC EAN: 7611990199624
Technical Datasheet
Connector Type AATX 4-pin Plug
Connector Type BPCI-Ex 8-pin Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Additional power supply cable for mainboard and CPU.
- 8 pin PCI Express plug to P4 plug
- 15cm cable
Technical Specifications
Connector Type A
ATX 4-pin Plug
Cable Length - Imperial
5.9"
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Connector Type B
PCI-Ex 8-pin Socket
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
