Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.03.1019Copy
Manufacturer Standard Lead Time14 weeks
Order Code2807706
Also Known AsGTIN UPC EAN: 7611990199617
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.400 (CNY24.182) |
| 10+ | CNY20.200 (CNY22.826) |
| 100+ | CNY18.540 (CNY20.9502) |
| 250+ | CNY17.300 (CNY19.549) |
| 500+ | CNY16.610 (CNY18.7693) |
| 1000+ | CNY15.650 (CNY17.6845) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.40 (CNY24.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.03.1019Copy
Manufacturer Standard Lead Time14 weeks
Order Code2807706
Also Known AsGTIN UPC EAN: 7611990199617
Technical Datasheet
Connector Type AHDD Plug, 4 Way
Connector Type BATX 4-pin Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
HDD Plug, 4 Way
Cable Length - Imperial
5.9"
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Connector Type B
ATX 4-pin Socket
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
