Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.03.1010Copy
Manufacturer Standard Lead Time28 weeks
Order Code2807705
Also Known AsGTIN UPC EAN: 7611990116164
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.250 (CNY35.3125) |
| 10+ | CNY30.590 (CNY34.5667) |
| 100+ | CNY29.990 (CNY33.8887) |
| 250+ | CNY29.390 (CNY33.2107) |
| 500+ | CNY28.790 (CNY32.5327) |
| 1000+ | CNY28.190 (CNY31.8547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.25 (CNY35.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.03.1010Copy
Manufacturer Standard Lead Time28 weeks
Order Code2807705
Also Known AsGTIN UPC EAN: 7611990116164
Technical Datasheet
Connector Type AHDD Plug, 4 Way
Connector Type BHDD Socket, 4 Way + FDD Socket, 4 Way
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColourBlack, Red, Yellow
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
HDD Plug, 4 Way
Cable Length - Imperial
11.8"
Jacket Colour
Black, Red, Yellow
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HDD Socket, 4 Way + FDD Socket, 4 Way
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
