Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.02.9077Copy
Manufacturer Standard Lead Time53 weeks
Order Code4208863
Your Part Number
82 In Stock
60 more incoming. You can reserve stock now
82 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.720 (CNY161.2736) |
| 10+ | CNY139.000 (CNY157.070) |
| 25+ | CNY135.780 (CNY153.4314) |
| 100+ | CNY132.990 (CNY150.2787) |
| 250+ | CNY130.190 (CNY147.1147) |
| 500+ | CNY127.400 (CNY143.962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.72 (CNY161.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.9077Copy
Manufacturer Standard Lead Time53 weeks
Order Code4208863
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
USB StandardUSB 3.2
Jacket ColourBlack
Electronic MarkingE-Marked Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1.5m
USB Standard
USB 3.2
Electronic Marking
E-Marked Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
