Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.02.9014Copy
Manufacturer Standard Lead Time53 weeks
Order Code4141862
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.750 (CNY126.2775) |
| 10+ | CNY109.520 (CNY123.7576) |
| 100+ | CNY107.280 (CNY121.2264) |
| 250+ | CNY105.050 (CNY118.7065) |
| 500+ | CNY102.810 (CNY116.1753) |
| 1000+ | CNY100.580 (CNY113.6554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.75 (CNY126.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.9014Copy
Manufacturer Standard Lead Time53 weeks
Order Code4141862
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric110mm
Cable Length - Imperial4.3"
USB StandardUSB 3.0, 3.2
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
4.3"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
110mm
USB Standard
USB 3.0, 3.2
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
