Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROLINE
Manufacturer Part No11.02.8335Copy
Manufacturer Standard Lead Time34 weeks
Order Code4016052
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.380 (CNY174.4494) |
| 10+ | CNY145.780 (CNY164.7314) |
| 25+ | CNY139.800 (CNY157.974) |
| 100+ | CNY133.740 (CNY151.1262) |
| 250+ | CNY128.690 (CNY145.4197) |
| 500+ | CNY124.500 (CNY140.685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.38 (CNY174.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8335Copy
Manufacturer Standard Lead Time34 weeks
Order Code4016052
Technical Datasheet
Connector to ConnectorType C Plug to Lightning Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic MarkingE-Marked Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type C Plug to Lightning Plug
Cable Length - Imperial
3.3ft
Jacket Colour
White
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
E-Marked Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
