Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoYQ20BM10SDFHTLCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4264852RL
Cut Tape4264852
Product RangeTrenchMOS Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.850 | CNY15.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.850 (CNY17.9105) |
| 10+ | CNY10.060 (CNY11.3678) |
| 100+ | CNY7.090 (CNY8.0117) |
| 500+ | CNY5.780 (CNY6.5314) |
| 1000+ | CNY4.780 (CNY5.4014) |
| 5000+ | CNY4.720 (CNY5.3336) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoYQ20BM10SDFHTLCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4264852RL
Cut Tape4264852
Product RangeTrenchMOS Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current20A
Diode ConfigurationSingle
Diode Case StyleTO-252
No. of Pins3Pins
Forward Voltage Max860mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTrenchMOS Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
20A
Diode Case Style
TO-252
Forward Voltage Max
860mV
Operating Temperature Max
150°C
Product Range
TrenchMOS Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
