Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoYQ10RSM10SDTL1Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4264847RL
Cut Tape4264847
Product RangeTrenchMOS Series
Your Part Number
4,100 In Stock
Need more?
4,100 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.800 | CNY10.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.800 (CNY12.204) |
| 10+ | CNY7.320 (CNY8.2716) |
| 100+ | CNY5.690 (CNY6.4297) |
| 500+ | CNY4.670 (CNY5.2771) |
| 1000+ | CNY3.860 (CNY4.3618) |
| 5000+ | CNY3.790 (CNY4.2827) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoYQ10RSM10SDTL1Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4264847RL
Cut Tape4264847
Product RangeTrenchMOS Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current10A
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max670mV
Forward Surge Current200A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTrenchMOS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Case Style
TO-277A
Forward Voltage Max
670mV
Operating Temperature Max
150°C
Product Range
TrenchMOS Series
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
10A
No. of Pins
3Pins
Forward Surge Current
200A
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
