Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoVS5V0BB1EST15RCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3976456RL
Cut Tape3976456
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.300 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 10+ | CNY1.610 (CNY1.8193) |
| 100+ | CNY0.786 (CNY0.8882) |
| 500+ | CNY0.657 (CNY0.7424) |
| 1000+ | CNY0.474 (CNY0.5356) |
| 5000+ | CNY0.465 (CNY0.5254) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoVS5V0BB1EST15RCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3976456RL
Cut Tape3976456
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max11.4V
Diode Case StyleSOD-962
No. of Pins2Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage10V
Peak Pulse Power Dissipation25W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5V
Diode Case Style
SOD-962
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
25W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
11.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
10V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
