Print Page
Image is for illustrative purposes only. Please refer to product description.

4,794 In Stock
Need more?
500 Next business day delivery available(Shanghai stock)
4294 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.580 (CNY5.1754) |
| 10+ | CNY3.080 (CNY3.4804) |
| 100+ | CNY2.110 (CNY2.3843) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.380 (CNY1.5594) |
| 5000+ | CNY1.140 (CNY1.2882) |
Price for:Each
Minimum: 5
Multiple: 5
CNY22.90 (CNY25.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoVS4V8BU1ART7R
Order Code3291109
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage4.8V
Clamping Voltage Max11V
Diode Case StyleDSN2012
No. of Pins-
Minimum Breakdown Voltage4.85V
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation1.1kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
4.8V
Diode Case Style
DSN2012
Minimum Breakdown Voltage
4.85V
Peak Pulse Power Dissipation
1.1kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
11V
No. of Pins
-
Maximum Breakdown Voltage
6V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
