Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoVS4V5BU1QST18RCopy
Manufacturer Standard Lead Time27 weeks
Order Code3291105
Your Part Number
5,967 In Stock
Need more?
5,967 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.680 (CNY3.0284) |
| 10+ | CNY1.670 (CNY1.8871) |
| 100+ | CNY0.854 (CNY0.965) |
| 500+ | CNY0.740 (CNY0.8362) |
| 1000+ | CNY0.618 (CNY0.6983) |
| 5000+ | CNY0.588 (CNY0.6644) |
Price for:Each
Minimum: 5
Multiple: 5
CNY13.40 (CNY15.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoVS4V5BU1QST18RCopy
Manufacturer Standard Lead Time27 weeks
Order Code3291105
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage4.5V
Clamping Voltage Max12V
Diode Case StyleDSN1006
No. of Pins-
Minimum Breakdown Voltage5.3V
Maximum Breakdown Voltage6.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
4.5V
Diode Case Style
DSN1006
Minimum Breakdown Voltage
5.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
12V
No. of Pins
-
Maximum Breakdown Voltage
6.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
