Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoUMP11NFHTNCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Cut Tape2772409
Cut Tape2772409RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.870 (CNY7.7631) |
| 10+ | CNY4.260 (CNY4.8138) |
| 100+ | CNY2.770 (CNY3.1301) |
| 500+ | CNY2.130 (CNY2.4069) |
| 1000+ | CNY1.650 (CNY1.8645) |
| 5000+ | CNY1.370 (CNY1.5481) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY34.35 (CNY38.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUMP11NFHTNCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Cut Tape2772409
Cut Tape2772409RL
Technical Datasheet
Diode ConfigurationDual Pair Common Anode
Repetitive Peak Reverse Voltage80V
Average Forward Current100mA
Forward Voltage Max1.2V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-363
No. of Pins6Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Diode Configuration
Dual Pair Common Anode
Average Forward Current
100mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
1.2V
Forward Surge Current
4A
Diode Case Style
SOT-363
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
