Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoUMA2NTRCopy
Manufacturer Standard Lead Time27 weeks
Order Code1834066
Product RangeUMA2N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.270 (CNY5.9551) |
| 10+ | CNY3.610 (CNY4.0793) |
| 100+ | CNY2.300 (CNY2.599) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY0.740 (CNY0.8362) |
| 5000+ | CNY0.611 (CNY0.6904) |
Price for:Each
Minimum: 5
Multiple: 5
CNY26.35 (CNY29.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUMA2NTRCopy
Manufacturer Standard Lead Time27 weeks
Order Code1834066
Product RangeUMA2N Series
Technical Datasheet
Digital Transistor PolarityDual PNP
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage V(br)ceo-50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current Ic-100mA
Continuous Collector Current100mA
Base Input Resistor R147kohm
Base Emitter Resistor R247kohm
Resistor Ratio, R1 / R2-
Transistor Case StyleSOT-353
RF Transistor CaseSOT-353
No. of Pins5 Pin
Transistor MountingSurface Mount
Power Dissipation150mW
Operating Temperature Max150°C
DC Current Gain hFE Min68hFE
Product RangeUMA2N Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Digital Transistor Polarity
Dual PNP
Collector Emitter Voltage Max NPN
-
Collector Emitter Voltage Max PNP
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
47kohm
Transistor Case Style
SOT-353
No. of Pins
5 Pin
Power Dissipation
150mW
DC Current Gain hFE Min
68hFE
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
Dual PNP
Collector Emitter Voltage V(br)ceo
-50V
Continuous Collector Current Ic
-100mA
Base Input Resistor R1
47kohm
Resistor Ratio, R1 / R2
-
RF Transistor Case
SOT-353
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
UMA2N Series
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
