
register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.630 | CNY16.63 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.630 (CNY18.7919) |
| 10+ | CNY11.070 (CNY12.5091) |
| 50+ | CNY10.580 (CNY11.9554) |
| 100+ | CNY10.090 (CNY11.4017) |
| 250+ | CNY9.540 (CNY10.7802) |
| 500+ | CNY9.270 (CNY10.4751) |
| 1000+ | CNY8.920 (CNY10.0796) |
| 2500+ | CNY8.560 (CNY9.6728) |
Product Information
Product Overview
TLR2376YFJ-CE2 is a dual automotive high precision and input/output rail-to-rail CMOS operational amplifier. It features low input offset voltage, low noise and low input bias current. It is suitable for automotive requirements such as engine control unit, electric power steering, anti-lock braking system, sensor amplifier, and so on. Application includes engine control unit, electric power steering (EPS), anti-lock braking system (ABS), automotive electronics, sensor amplifiers, battery-powered equipment, current monitoring amplifier, ADC front ends, buffer amplifier, photodiode amplifier, amplifiers.
- Typ input offset voltage is 1.7μV, operating supply voltage range from 2.5 to 5.5V (single supply)
- Typical input-referred noise voltage density is 20nV/√Hz (f = 10Hz)
- Typical common-mode input voltage range is VSS to VDD, input bias current is 0.5pA (typ)
- AEC-Q100 qualified (grade 1)
- Low input offset voltage, low noise
- Slew rate is 2V/μs at CL = 25pF, gain bandwidth product is 4MHz at G = 40dB
- SOP-J8 package
- Operating temperature range from -40°C to +125°C
Technical Specifications
2Channels
2V/µs
SOP-J
CMOS
1.7µV
Surface Mount
125°C
AEC-Q100
SOP-J
4MHz
2V/µs
4MHz
2.5V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
0.5pA
-40°C
-
No SVHC (25-Jun-2025)
AEC-Q100
2 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
