
register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.410 | CNY14.41 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.410 (CNY16.2833) |
| 10+ | CNY9.680 (CNY10.9384) |
| 50+ | CNY9.160 (CNY10.3508) |
| 100+ | CNY8.640 (CNY9.7632) |
| 250+ | CNY8.150 (CNY9.2095) |
| 500+ | CNY7.870 (CNY8.8931) |
| 1000+ | CNY7.740 (CNY8.7462) |
| 2500+ | CNY7.320 (CNY8.2716) |
Product Information
Product Overview
TLR2374FV-LBE2 is a low noise high output drive rail-to-rail input/output CMOS operational amplifier. It features wide operating voltage range with 4V to 16V, low input offset voltage, low noise, low input bias current and high output drive. It is suitable for equipment operating from battery power and using sensors that an amplifier. It is used in applications such as industrial equipment, battery-powered equipment, current monitoring amplifier, ADC front ends, buffer amplifier, photodiode amplifiers, sensor amplifiers.
- Gain bandwidth product is 5MHz typ at (G = 40dB, CL = 25pF)
- High output drive, 1.5mV maximum input offset voltage at (VS = 5V, VSS = 0V, VICM = 2.5V)
- 25nV/√Hz typical input-referred noise voltage density at (f = 1KHz)
- 2.5pA typical input bias current at (VS = 5V, VSS = 0V, VICM = 2.5V)
- 22mA typical output current at (VOUT = 0.5V, VS = 5V, VSS = 0V, VICM = 2.5V)
- Dual Supply voltage range from ±2.0V to ±8.0V
- Slew rate is 3V/μs typical at (CL = 50pF, VS = 5V, VSS = 0V, VICM = 2.5V)
- Total harmonic distortion + noise is 0.001% typical at (VOUT = 2.5Vp-p, f = 1KHz)
- Dimension is 5.0mm x 6.4mm x 1.35mm (W x D x H)
- Operating temperature range from -40°C to +125°C, SSOP-B14 package
Technical Specifications
4Channels
3V/µs
SSOP-B
CMOS
10µV
Surface Mount
125°C
-
5MHz
4V to 16V, ±2V to ±8V
14Pins
Rail - Rail Input / Output (RRIO)
2.5pA
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
