Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoTDZVTR27Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Cut Tape3976438
Cut Tape3976438RL
Product RangeTDZV Series
Your Part Number
3,000 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
2,995 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.410 (CNY7.2433) |
| 10+ | CNY4.450 (CNY5.0285) |
| 100+ | CNY2.820 (CNY3.1866) |
| 500+ | CNY1.750 (CNY1.9775) |
| 1000+ | CNY0.877 (CNY0.991) |
| 5000+ | CNY0.860 (CNY0.9718) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY32.05 (CNY36.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoTDZVTR27Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Cut Tape3976438
Cut Tape3976438RL
Product RangeTDZV Series
Technical Datasheet
Zener Voltage Nom27V
Power Dissipation500mW
Diode Case StyleSOD-323HE
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTDZV Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
27V
Diode Case Style
SOD-323HE
Operating Temperature Max
150°C
Product Range
TDZV Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
