Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSMLP36RGBNW3Copy
Manufacturer Standard Lead Time101 weeks
Order Code
Re-Reel3954433RL
Cut Tape3954433
Product RangePICOLED-RGB Series
Your Part Number
7,500 In Stock
40,000 more incoming. You can reserve stock now
7,500 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.750 | CNY13.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.750 (CNY15.5375) |
| 10+ | CNY9.780 (CNY11.0514) |
| 25+ | CNY8.980 (CNY10.1474) |
| 50+ | CNY8.180 (CNY9.2434) |
| 100+ | CNY7.370 (CNY8.3281) |
| 500+ | CNY6.320 (CNY7.1416) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLP36RGBNW3Copy
Manufacturer Standard Lead Time101 weeks
Order Code
Re-Reel3954433RL
Cut Tape3954433
Product RangePICOLED-RGB Series
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRectangular
Forward Current / ColourR 5mA, G 5mA, B 5mA
Luminous Intensity / ColourR 80mcd, G 220mcd, B 60mcd
Forward Voltage / ColourR 1.9V, G 2.9V, B 2.95V
Wavelength / ColourR 624nm, G 527nm, B 470nm
Product RangePICOLED-RGB Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 80mcd, G 220mcd, B 60mcd
Wavelength / Colour
R 624nm, G 527nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 5mA, G 5mA, B 5mA
Forward Voltage / Colour
R 1.9V, G 2.9V, B 2.95V
Product Range
PICOLED-RGB Series
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
