Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoSMLMN2WB1CW1CCopy
Order Code
Re-Reel2829455RL
Cut Tape2829455
Product RangeSML-MN2xC
Technical Datasheet
LED ColourWhite
LED MountingSMD
Forward Current If5mA
Forward Voltage2.9V
Luminous Intensity140mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-MN2xC
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Alternatives for SMLMN2WB1CW1C
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device
Technical Specifications
LED Colour
White
Forward Current If
5mA
Luminous Intensity
140mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
To Be Advised
LED Mounting
SMD
Forward Voltage
2.9V
Viewing Angle
-
Product Range
SML-MN2xC
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

