Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSMLK28WBNCW1Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4146352RL
Cut Tape4146352
Product RangePSML2 Series
Your Part Number
1,837 In Stock
Need more?
1,837 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.050 | CNY15.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.050 (CNY17.0065) |
| 10+ | CNY10.800 (CNY12.204) |
| 25+ | CNY9.950 (CNY11.2435) |
| 50+ | CNY9.110 (CNY10.2943) |
| 100+ | CNY8.250 (CNY9.3225) |
| 500+ | CNY7.130 (CNY8.0569) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLK28WBNCW1Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4146352RL
Cut Tape4146352
Product RangePSML2 Series
Technical Datasheet
Product RangePSML2 Series
LED ColourWhite
Viewing Angle-
Luminous Flux @ Test-
Forward Current If Max150mA
Forward Voltage @ Test3.9V
Forward Current @ Test90mA
Power Dissipation Pd675mW
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PSML2 Series
Viewing Angle
-
Forward Current If Max
150mA
Forward Current @ Test
90mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
White
Luminous Flux @ Test
-
Forward Voltage @ Test
3.9V
Power Dissipation Pd
675mW
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
