Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM SMLA12ENTT86 LED, Green, SMD, 0605 [1613 Metric], 5 mA, 3 V, 527 nm](https://www.element14.cn/productimages/standard/en_GB/4163575-40.jpg)
ManufacturerROHM
Manufacturer Part NoSMLA12ENTT86Copy
Order Code
Re-Reel3954430RL
Cut Tape3954430
Product RangeEXCELED SML-A1x Series
Your Part Number
535 In Stock
Need more?
535 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.920 | CNY8.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY6.280 (CNY7.0964) |
| 25+ | CNY5.740 (CNY6.4862) |
| 50+ | CNY5.200 (CNY5.876) |
| 100+ | CNY4.660 (CNY5.2658) |
| 500+ | CNY3.930 (CNY4.4409) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLA12ENTT86Copy
Order Code
Re-Reel3954430RL
Cut Tape3954430
Product RangeEXCELED SML-A1x Series
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0605 [1613 Metric]
Forward Current If5mA
Forward Voltage3V
Wavelength Typ527nm
Luminous Intensity140mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeEXCELED SML-A1x Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
LED Case Size
0605 [1613 Metric]
Forward Voltage
3V
Luminous Intensity
140mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
527nm
Viewing Angle
-
Product Range
EXCELED SML-A1x Series
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
