Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSML811WBCN1W1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4061191RL
Cut Tape4061191
Product RangeSML-811x Series
Your Part Number
1,481 In Stock
Need more?
1,481 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.560 | CNY5.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.560 (CNY6.2828) |
| 10+ | CNY3.830 (CNY4.3279) |
| 25+ | CNY3.490 (CNY3.9437) |
| 50+ | CNY3.140 (CNY3.5482) |
| 100+ | CNY2.800 (CNY3.164) |
| 500+ | CNY2.340 (CNY2.6442) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML811WBCN1W1Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4061191RL
Cut Tape4061191
Product RangeSML-811x Series
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If2mA
Forward Voltage2.8V
Luminous Intensity22mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-811x Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Reverse mount available chip LED
- LED type is standard
- Suitable for use in home appliance and industrial equipment
- Package size is 3.4mm x 1.25mm (t=1.1mm)
- Emitting colour is white
- Luminous intensity (single) (typ) is 22mcd, black resin
- Chromaticity coordinates(x,y) is (0.272, 0.279)
- Forward voltage VF (typ) is 2.8V and forward current IF is 2mA at VF
- InGaN chip structure
- Operating temperature range from -40 to 85°C
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
2.8V
Viewing Angle
-
Product Range
SML-811x Series
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
2mA
Luminous Intensity
22mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
