Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSML-Z14DTT86CCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel2829447RL
Cut Tape2829447
Product RangeSML-Z14x(C)
Your Part Number
488 In Stock
Need more?
488 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.520 | CNY6.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.520 (CNY7.3676) |
| 10+ | CNY5.300 (CNY5.989) |
| 25+ | CNY4.820 (CNY5.4466) |
| 50+ | CNY4.330 (CNY4.8929) |
| 100+ | CNY3.840 (CNY4.3392) |
| 500+ | CNY3.170 (CNY3.5821) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-Z14DTT86CCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel2829447RL
Cut Tape2829447
Product RangeSML-Z14x(C)
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size3.2mm x 2.8mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ605nm
Luminous Intensity280mcd
Viewing Angle-
Lens ShapeRound with Flat Top
Product RangeSML-Z14x(C)
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device
Technical Specifications
LED Colour
Orange
LED Case Size
3.2mm x 2.8mm
Forward Voltage
1.9V
Luminous Intensity
280mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
-
Product Range
SML-Z14x(C)
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000304
