Print Page
2,057 In Stock
Need more?
2,057 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.860 | CNY7.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.860 (CNY8.8818) |
| 10+ | CNY5.270 (CNY5.9551) |
| 25+ | CNY4.850 (CNY5.4805) |
| 50+ | CNY4.420 (CNY4.9946) |
| 100+ | CNY3.990 (CNY4.5087) |
| 500+ | CNY3.430 (CNY3.8759) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-S13YTT68Copy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel2614983RL
Cut Tape2614983
Product RangeSML-S1
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ590nm
Luminous Intensity1.4cd
Viewing Angle-
Lens ShapeDome
Product RangeSML-S1
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SML-S13YTT68 from ROHM is a chip LED with lens emitting yellow colour light. It has narrow directivity and high brightness. It is used in coin processing machines, air-conditioner, digital multimeter, brushless DC motor control, AC servo, network attached storage, DVR/DVS, stepper motor control and electric bike.
- Size of LED is 3216 (1206) (t = 1.85mm)
- AlGalnP chip structure
- Power dissipation (Pd) of 78mW
- Typical forward voltage of 2V at IF = 20mA
- Typical dominant wavelength of 590nm at IF = 20mA
- Typical luminous intensity of 1400mcd at IF = 20mA
- Operating temperature of -40°C to 85°C
- Availability of reverse mounting
- Moulded type with lens
- Automatic mount and reflow
Applications
Signalling
Technical Specifications
LED Colour
Yellow
LED Case Size
1206 (3216 Metric)
Forward Voltage
2V
Luminous Intensity
1.4cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
-
Product Range
SML-S1
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015

