Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSML-P12YTT86RCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2507554RL
Cut Tape2507554
Your Part Number
5,668 In Stock
10,000 more incoming. You can reserve stock now
130 Next business day delivery available(Shanghai stock)
5,538 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.210 | CNY16.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY2.190 (CNY2.4747) |
| 100+ | CNY1.560 (CNY1.7628) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY1.090 (CNY1.2317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-P12YTT86RCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2507554RL
Cut Tape2507554
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size1005
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ590nm
Luminous Intensity100mcd
Viewing Angle-
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Yellow
LED Case Size
1005
Forward Voltage
2.1V
Luminous Intensity
100mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000687
