Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.120 (CNY4.6556) |
| 10+ | CNY2.810 (CNY3.1753) |
| 100+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.670 (CNY1.8871) |
| 1000+ | CNY1.550 (CNY1.7515) |
Price for:Each
Minimum: 5
Multiple: 5
CNY20.60 (CNY23.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D22MUWT86Copy
Order Code
EACH 2783058
EACH 2783058RL
Product RangeSML-D22x
Technical Datasheet
LED ColourRed, Yellow Green
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRectangular
Forward Current / ColourR 5mA, YG 5mA
Luminous Intensity / ColourR 16mcd, YG 10mcd
Forward Voltage / ColourR 1.9V, YG 2V
Wavelength / ColourR 620nm, YG 570nm
Product RangeSML-D22x
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, Yellow Green
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 16mcd, YG 10mcd
Wavelength / Colour
R 620nm, YG 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 5mA, YG 5mA
Forward Voltage / Colour
R 1.9V, YG 2V
Product Range
SML-D22x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361

