Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM SML-A12D8TT86 LED, Orange, SMD, 0605 [1613 Metric], 20 mA, 2.2 V, 605 nm](https://www.element14.cn/productimages/standard/en_GB/3954440-40.jpg)
ManufacturerROHM
Manufacturer Part NoSML-A12D8TT86Copy
Order Code
Re-Reel3954440RL
Cut Tape3954440
Product RangeEXCELED SML-A1x Series
Your Part Number
3,525 In Stock
Need more?
3,525 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.210 | CNY16.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.600 (CNY1.808) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.200 (CNY1.356) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-A12D8TT86Copy
Order Code
Re-Reel3954440RL
Cut Tape3954440
Product RangeEXCELED SML-A1x Series
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size0605 [1613 Metric]
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ605nm
Luminous Intensity100mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeEXCELED SML-A1x Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Orange
LED Case Size
0605 [1613 Metric]
Forward Voltage
2.2V
Luminous Intensity
100mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
-
Product Range
EXCELED SML-A1x Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
