Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSML-811UTT86CCopy
Order Code
Re-Reel2829426RL
Cut Tape2829426
Product RangeSML-811x(C)
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.290 | CNY16.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY2.300 (CNY2.599) |
| 500+ | CNY1.710 (CNY1.9323) |
| 1000+ | CNY1.510 (CNY1.7063) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-811UTT86CCopy
Order Code
Re-Reel2829426RL
Cut Tape2829426
Product RangeSML-811x(C)
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size-
Forward Current If10mA
Forward Voltage1.95V
Wavelength Typ620nm
Luminous Intensity22.4mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML-811x(C)
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device
Technical Specifications
LED Colour
Red
LED Case Size
-
Forward Voltage
1.95V
Luminous Intensity
22.4mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
10mA
Wavelength Typ
620nm
Viewing Angle
-
Product Range
SML-811x(C)
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
