Print Page
967 In Stock
Need more?
967 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.290 | CNY5.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.290 (CNY5.9777) |
| 10+ | CNY3.440 (CNY3.8872) |
| 25+ | CNY3.170 (CNY3.5821) |
| 50+ | CNY2.890 (CNY3.2657) |
| 100+ | CNY2.620 (CNY2.9606) |
| 500+ | CNY2.240 (CNY2.5312) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-020MVTT86Copy
Order Code
Re-Reel3434706RL
Cut Tape3434706
Product RangeSML-020x
Technical Datasheet
LED ColourRed, Yellow Green
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRectangular
Forward Current / ColourR 20mA, YG 20mA
Luminous Intensity / ColourR 6mcd, YG 20mcd
Forward Voltage / ColourR 2V, YG 2.2V
Wavelength / ColourR 650nm, YG 570nm
Product RangeSML-020x
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red, Yellow Green
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 6mcd, YG 20mcd
Wavelength / Colour
R 650nm, YG 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 20mA, YG 20mA
Forward Voltage / Colour
R 2V, YG 2.2V
Product Range
SML-020x
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000089

