Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSMF14VTRCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3976426RL
Cut Tape3976426
Product RangeSMFxxV Series
Your Part Number
387 In Stock
Need more?
387 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.880 | CNY24.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.880 (CNY5.5144) |
| 10+ | CNY2.730 (CNY3.0849) |
| 100+ | CNY1.750 (CNY1.9775) |
| 500+ | CNY1.470 (CNY1.6611) |
| 1000+ | CNY1.120 (CNY1.2656) |
| 5000+ | CNY0.767 (CNY0.8667) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSMF14VTRCopy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3976426RL
Cut Tape3976426
Product RangeSMFxxV Series
Technical Datasheet
Product RangeSMFxxV Series
TVS PolarityUnidirectional
Reverse Standoff Voltage14V
Clamping Voltage Max23.2V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage15.6V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation200W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
SMFxxV Series
Reverse Standoff Voltage
14V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
15.6V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
23.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
