Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSLR343WBN2PTCopy
Manufacturer Standard Lead Time66 weeks
Order Code3954428
Product RangeSLR343x Series
Your Part Number
1,330 In Stock
Need more?
1,330 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.830 (CNY8.8479) |
| 10+ | CNY5.490 (CNY6.2037) |
| 25+ | CNY5.020 (CNY5.6726) |
| 50+ | CNY4.550 (CNY5.1415) |
| 100+ | CNY4.070 (CNY4.5991) |
| 500+ | CNY3.430 (CNY3.8759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.83 (CNY8.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSLR343WBN2PTCopy
Manufacturer Standard Lead Time66 weeks
Order Code3954428
Product RangeSLR343x Series
Technical Datasheet
LED ColourWhite
LED MountingThrough Hole
Bulb Size-
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity3.3cd
Viewing Angle40°
Lens ShapeRound
Product RangeSLR343x Series
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
40°
Product Range
SLR343x Series
MSL
-
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
3.3cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
