Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSLR343BN2T3FCopy
Order Code4129818
Product RangeSLR343x Series
Your Part Number
1,802 In Stock
Need more?
1,802 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.400 (CNY9.492) |
| 10+ | CNY5.910 (CNY6.6783) |
| 25+ | CNY5.410 (CNY6.1133) |
| 50+ | CNY4.910 (CNY5.5483) |
| 100+ | CNY4.400 (CNY4.972) |
| 500+ | CNY3.740 (CNY4.2262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.40 (CNY9.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSLR343BN2T3FCopy
Order Code4129818
Product RangeSLR343x Series
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity1cd
Viewing Angle40°
Lens ShapeCircular
Product RangeSLR343x Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SLR343BN2T3F is a SLR343x series circular LED lamp lineup cover various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
- Typical forward voltage is 3.2V, forward current is 20mA
- Reverse current is 10μA, reverse voltage is 5V
- Typical dominant wavelength λD is 470nm (chromaticity coordinate(x,y))
- Typical luminous intensity is 1000mcd
- InGaN chip structure, blue colour, power dissipation is 126mW, forward current is 30mA
- Transparent colourless lens colour, InGaN chip structure
- Viewing angle 2θ 1/2 is 40°
- Competent to direct mount
- Operating temperature range from -20 to +80°C
Technical Specifications
LED Colour
Blue
LED Case Size
T-1 (3mm)
Forward Voltage
3.2V
Luminous Intensity
1cd
Lens Shape
Circular
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
40°
Product Range
SLR343x Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
