Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSLR-56VRT32Copy
Manufacturer Standard Lead Time28 weeks
Order Code1685031
Your Part Number
2,035 In Stock
Need more?
40 Next business day delivery available(Shanghai stock)
1,995 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.910 (CNY3.2883) |
| 10+ | CNY2.040 (CNY2.3052) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY1.220 (CNY1.3786) |
Price for:Each
Minimum: 5
Multiple: 5
CNY14.55 (CNY16.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSLR-56VRT32Copy
Manufacturer Standard Lead Time28 weeks
Order Code1685031
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If10mA
Forward Voltage2V
Wavelength Typ630nm
Luminous Intensity10mcd
Viewing Angle40°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SLR-56VRT32 is a Through-hole LED with red diffused coloured resin, made of GaAsP on GaP chip. It is suitable for coin processing machines, PLC (programmable logic controller), AC servo, network attached storage and DVR/DVS.
- 60mW Power dissipation
- 3V Reverse voltage
- 10μA at 3V Maximum reverse current
- -20 to 85°C Operating temperature range
Applications
Industrial, Portable Devices, Motor Drive & Control, Test & Measurement
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2V
Luminous Intensity
10mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
630nm
Viewing Angle
40°
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047
