Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSLA560WBN2PT3Copy
Manufacturer Standard Lead Time36 weeks
Order Code4061199
Product RangeSLA560x Series
Your Part Number
682 In Stock
Need more?
682 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY6.300 (CNY7.119) |
| 25+ | CNY5.770 (CNY6.5201) |
| 50+ | CNY5.240 (CNY5.9212) |
| 100+ | CNY4.700 (CNY5.311) |
| 500+ | CNY3.990 (CNY4.5087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.92 (CNY10.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSLA560WBN2PT3Copy
Manufacturer Standard Lead Time36 weeks
Order Code4061199
Product RangeSLA560x Series
Technical Datasheet
Product RangeSLA560x Series
LED ColourWhite
Viewing Angle40°
Luminous Flux @ Test-
Forward Current If Max30mA
Forward Voltage @ Test3.2V
Forward Current @ Test20mA
Power Dissipation Pd126mW
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 1-die circular type high brightness LED lamp
- Viewing angle 2θ 1/2 : 40°
- High brightness
- Emitting colour is white
- Transparent coloreless lens
- Package type is circular, LED type is high brightness
- Typical luminous intensity (single) is 3300mcd
- Typical luminous intensity (single) is 3300mcd
- Forward voltage of 3.2V typ and forward current of 30mA
- InGaN chip structure, -20 to 80°C operating temperature
Notes
Visual light emitting diode does not contain reinforcement material such as glass fillers. If sudden thermal and mechanical shock are given, destruction or inferiority of luminous intensity may occur.
Technical Specifications
Product Range
SLA560x Series
Viewing Angle
40°
Forward Current If Max
30mA
Forward Current @ Test
20mA
SVHC
No SVHC (25-Jun-2025)
LED Colour
White
Luminous Flux @ Test
-
Forward Voltage @ Test
3.2V
Power Dissipation Pd
126mW
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
