Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.170 (CNY13.7521) |
| 10+ | CNY7.740 (CNY8.7462) |
| 100+ | CNY5.170 (CNY5.8421) |
| 500+ | CNY4.070 (CNY4.5991) |
| 1000+ | CNY3.720 (CNY4.2036) |
| 5000+ | CNY3.650 (CNY4.1245) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.17 (CNY13.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSH8MD5HTB1Copy
Order Code4706928
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel80V
Drain Source Voltage Vds P Channel80V
Continuous Drain Current Id N Channel3.5A
Continuous Drain Current Id P Channel3A
Drain Source On State Resistance N Channel0.116ohm
Drain Source On State Resistance P Channel0.167ohm
Transistor Case StyleSOP
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
80V
Continuous Drain Current Id P Channel
3A
Drain Source On State Resistance P Channel
0.167ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
80V
Continuous Drain Current Id N Channel
3.5A
Drain Source On State Resistance N Channel
0.116ohm
Transistor Case Style
SOP
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
